Waldmann Fluorescent Magnifying Lamp, 230 V, IP20

Unavailable
RS will no longer stock this product.
RS Stock No.:
128-8473
Mfr. Part No.:
111851023 00003599
Manufacturer:
Waldmann
Find similar products by selecting one or more attributes.
Select all

Brand

Waldmann

Lamp Type

Fluorescent

Voltage Rating

230 V

Wattage

31 W

IP Rating

IP20

Mains Plug Type

CEE 7/17

Maximum Reach

873mm

COO (Country of Origin):
DE

Waldmann RLL Magnifier LED Light


The Waldmann RLL magnifier provides distortion free magnification of objects with minimal dimensions and clearly illuminates them for visual inspection. A circular fluorescent lamp coupled with the white opal screen provides glare free vision. The spring balance arm ensures that the light can be positioned easy and remains stable.

The RLL is designed for use on workstations for checking or handling small objects and for close working.

Features and Benefits


• Illuminating bench magnifier

• T29-R fluorescent lamp

• Light Grey plastic housing

• Spring balanced arm

• Rate of protection: IP20


Waldmann