- RS Stock No.:
- 217-7926
- Mfr. Part No.:
- 8SLVD1204-33NLGI
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 217-7926
- Mfr. Part No.:
- 8SLVD1204-33NLGI
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
The Renesas Electronics IDT8SLVD1204-33I is a high-performance differential LVDS fanout buffer. The device is designed for the fanout of high-frequency, very low additive phase-noise clock and data signals. The IDT8SLVD1204-33I is characterized to operate from a 3.3V power supply. Guaranteed output-to-output and part-to-part skew characteristics make the IDT8SLVD1204-33I ideal for those clock distribution applications demanding well-defined performance and repeatability.
Four low skew, low additive jitter LVDS output pairs
Two selectable differential clock input pairs
Differential PCLKx, nPCLKx pairs can accept the following differential input levels: LVDS, LVPECL
Maximum input clock frequency: 2GHz
LVCMOS/LVTTL interface levels for the control input select pin
Output skew: 20ps (maximum)
Propagation delay: 310ps (maximum)
Low additive phase jitter, RMS
Two selectable differential clock input pairs
Differential PCLKx, nPCLKx pairs can accept the following differential input levels: LVDS, LVPECL
Maximum input clock frequency: 2GHz
LVCMOS/LVTTL interface levels for the control input select pin
Output skew: 20ps (maximum)
Propagation delay: 310ps (maximum)
Low additive phase jitter, RMS
fREF = 156.25MHz, VPP = 1V, 10kHz - 20MHz: 100fs (maximum)
Specifications
Attribute | Value |
---|---|
Number of Drivers | 4 |
Input Type | LVCMOS |
Output Type | Buffer |
Number of Elements per Chip | 6 |
Package Type | VFQFPN |
Pin Count | 12 |