- RS Stock No.:
- 191-3736
- Mfr. Part No.:
- MAX3378EETD+T
- Manufacturer:
- Maxim Integrated
16 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 2)
SGD7.09
(exc. GST)
SGD7.73
(inc. GST)
Units | Per unit | Per Pack* |
2 + | SGD7.09 | SGD14.18 |
*price indicative |
- RS Stock No.:
- 191-3736
- Mfr. Part No.:
- MAX3378EETD+T
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Guaranteed Data Rate Options
230kbps
8Mbps (+1.2V ≤ VL ≤ VCC ≤ +5.5V)
10Mbps (+1.2V ≤ VL ≤ VCC ≤ +3.3V)
16Mbps (+1.8V ≤ VL ≤ VCC ≤ +2.5V and +2.5V ≤ VL = VCC ≤ +3.3V)
Bidirectional Level Translation (MAX3372E/MAX3373E and MAX3377E/MAX3378E)
Operation Down to +1.2V on VL
±15kV ESD Protection on I/O VCC Lines
Ultra-Low 1μA Supply Current in Three-State Output Mode
Low-Quiescent Current (130μA typ)
UCSP, TDFN, SOT23, and TSSOP Packages
Thermal Short-Circuit Protection
Applications
Cell Phones
Cell-Phone Cradles
GPS
Low-Cost Serial Interfaces
Low-Voltage ASIC Level Translation
Portable Communication Devices
Portable POS Systems
Smart Card Readers
SPI, MICROWIRE®, and I²C Level Translation
Telecommunications Equipment
230kbps
8Mbps (+1.2V ≤ VL ≤ VCC ≤ +5.5V)
10Mbps (+1.2V ≤ VL ≤ VCC ≤ +3.3V)
16Mbps (+1.8V ≤ VL ≤ VCC ≤ +2.5V and +2.5V ≤ VL = VCC ≤ +3.3V)
Bidirectional Level Translation (MAX3372E/MAX3373E and MAX3377E/MAX3378E)
Operation Down to +1.2V on VL
±15kV ESD Protection on I/O VCC Lines
Ultra-Low 1μA Supply Current in Three-State Output Mode
Low-Quiescent Current (130μA typ)
UCSP, TDFN, SOT23, and TSSOP Packages
Thermal Short-Circuit Protection
Applications
Cell Phones
Cell-Phone Cradles
GPS
Low-Cost Serial Interfaces
Low-Voltage ASIC Level Translation
Portable Communication Devices
Portable POS Systems
Smart Card Readers
SPI, MICROWIRE®, and I²C Level Translation
Telecommunications Equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Drivers | 1 |
IC Type | Translator & Repeater IC |
Output Type | Translator |
Transmission Data Rate | 16Mbps |
Mounting Type | Surface Mount |
Package Type | TDFN |
Pin Count | 14 |
Dimensions | 3.1 x 3.1 x 0.75mm |
Height | 0.75mm |
Length | 3.1mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 3.1mm |
Minimum Operating Supply Voltage | 1.2 V |