SCHAEFFLER Fixing Kit for use with Mounting Clamp Lubricator
- RS Stock No.:
- 312-783
- Mfr. Part No.:
- ARCALUB-X.CONNECT-4-4-W
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
SGD21.79
(exc. GST)
SGD23.75
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD21.79 |
*price indicative
- RS Stock No.:
- 312-783
- Mfr. Part No.:
- ARCALUB-X.CONNECT-4-4-W
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Mounting Clamp | |
| Standards/Approvals | No | |
| Orientation | Angled | |
| For Use With | Lubricator | |
| Length | 18mm | |
| Width | 4 mm | |
| Accessory Type | Fixing Kit | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Mounting Clamp | ||
Standards/Approvals No | ||
Orientation Angled | ||
For Use With Lubricator | ||
Length 18mm | ||
Width 4 mm | ||
Accessory Type Fixing Kit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SCHAEFFLER fitting for lubricators is designed to enhance the efficiency and reliability of your lubrication system. Ideal for those who demand high performance, it features an angular hose connector that ensures seamless integration with existing components. With its compact dimensions and precision engineering, this product adapts easily to various setups, making it an essential component for any lubrication application.
Compact design ensures minimal space consumption without compromising functionality
Robust materials guarantee longevity and withstand challenging operating conditions
Facilitates efficient lubricant flow for improved machinery performance
Related links
- SCHAEFFLER Fixing Kit for use with Mounting Clamp Lubricator
- SCHAEFFLER Hose Connector for use with Connector Extension Lubricator
- SCHAEFFLER Accessory Holder for use with Mounting Clamp Lubricator
- SCHAEFFLER Mounting Clamp for use with Mounting Clamp Lubricator
- SCHAEFFLER Hose for use with Mounting Clamp Lubricator
- SCHAEFFLER Connector for use with Connector Extension Lubricator
- SCHAEFFLER Nipple for use with Nipple Lubricator
- SKF Fixing Kit for use with Mounting Clamp Automatic Lubricator