SCHAEFFLER Connector for use with Connector Extension Lubricator
- RS Stock No.:
- 311-613
- Mfr. Part No.:
- ARCALUB-C1.CONNECT-G1/4
- Manufacturer:
- SCHAEFFLER
Subtotal (1 pack of 10 units)*
SGD118.31
(exc. GST)
SGD128.96
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD118.31 | SGD11.831 |
*price indicative
- RS Stock No.:
- 311-613
- Mfr. Part No.:
- ARCALUB-C1.CONNECT-G1/4
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Connector Extension | |
| Standards/Approvals | No | |
| For Use With | Lubricator | |
| Length | 22mm | |
| Width | 17 mm | |
| Thread Size | 1/4 in G | |
| Accessory Type | Connector | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Connector Extension | ||
Standards/Approvals No | ||
For Use With Lubricator | ||
Length 22mm | ||
Width 17 mm | ||
Thread Size 1/4 in G | ||
Accessory Type Connector | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SCHAEFFLER Fitting for lubricator is a connecting piece with 22 mm length.
0.03 kg Weight
Related links
- SCHAEFFLER Connector Extension Lubricator
- SCHAEFFLER Connector for use with Connector Extension Lubricator
- SCHAEFFLER Extension for use with Connector Extension Lubricator CONCEPT1
- SCHAEFFLER Extension for use with Connector Extension Lubricator Concept 1
- SCHAEFFLER Cover for use with Connector Extension Lubricator
- SCHAEFFLER Hose Connector for use with Connector Extension Lubricator
- SCHAEFFLER Check Valve for use with Connector Extension Lubricator
- SCHAEFFLER Nipple for use with Nipple Lubricator