SCHAEFFLER Brush Roll for use with Connector Extension Lubricator

Subtotal (1 unit)*

SGD537.53

(exc. GST)

SGD585.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD537.53

*price indicative

RS Stock No.:
310-884
Mfr. Part No.:
ARCALUB-X.ROLE-D40-B30-WF
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Connector Extension

Material

Polyurethane Foam

Standards/Approvals

No

Accessory Type

Brush Roll

Length

134mm

For Use With

Lubricator

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER Lubricating Roll features a spring plate and is designed for the lubrication of raceways, such as those on roller chains. The roller is made of open-cell PU foam, providing effective lubrication.

Diameter is 40 mm

Width is 30 mm

Related links