SCHAEFFLER Seal for use with Connector Extension Refillable Cartridge
- RS Stock No.:
- 310-087
- Mfr. Part No.:
- ARCALUB-C8.LC800-SEAL-CAP
- Manufacturer:
- SCHAEFFLER
Subtotal (1 pack of 10 units)*
SGD63.83
(exc. GST)
SGD69.57
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD63.83 | SGD6.383 |
*price indicative
- RS Stock No.:
- 310-087
- Mfr. Part No.:
- ARCALUB-C8.LC800-SEAL-CAP
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Connector Extension | |
| Material | Polyamide | |
| Standards/Approvals | IP54 | |
| Width | 112mm | |
| Orientation | Vertical | |
| Accessory Type | Seal | |
| Length | 91mm | |
| For Use With | Refillable Cartridge | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Connector Extension | ||
Material Polyamide | ||
Standards/Approvals IP54 | ||
Width 112mm | ||
Orientation Vertical | ||
Accessory Type Seal | ||
Length 91mm | ||
For Use With Refillable Cartridge | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SCHAEFFLER Seal Closing cap for refillable cartridge CONCEPT8.
Closing cap for refillable cartridge
Related links
- SCHAEFFLER Adapter for use with Connector Extension Refillable Cartridge
- SCHAEFFLER End Cap for use with Connector Extension Refillable Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-REFILLABLE Lubricant Cartridge
- SCHAEFFLER Seal for use with Mounting Clamp CONCEPT1
- SCHAEFFLER Cover for use with Connector Extension CONCEPT8
- SCHAEFFLER Demo Case for use with Connector Extension Concept 8
- SCHAEFFLER Holder Accessory for use with Mounting Clamp Lubricator
- SCHAEFFLER Aluminium (Powder Coated) 1000cm³
