- RS Stock No.:
- 809-5977
- Mfr. Part No.:
- SN74LVC1G08DRLR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 809-5977
- Mfr. Part No.:
- SN74LVC1G08DRLR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LVC1G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Function | AND |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | SOT-553 |
Pin Count | 5 |
Logic Family | LVC |
Input Type | Differential |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | -4mA |
Maximum Propagation Delay Time @ Maximum CL | 6 ns @ 50 pF |
Minimum Operating Supply Voltage | 1.65 V |
Maximum Low Level Output Current | 32mA |
Height | 0.55mm |
Width | 1.3mm |
Dimensions | 1.7 x 1.3 x 0.55mm |
Length | 1.7mm |
Output Type | Single Ended |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |