- RS Stock No.:
- 756-2978
- Mfr. Part No.:
- TC74HC7266AF(F)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-2978
- Mfr. Part No.:
- TC74HC7266AF(F)
- Manufacturer:
- Toshiba
Legislation and Compliance
Product Details
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Function | NOR |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | SOP |
Pin Count | 14 |
Logic Family | HC |
Input Type | CMOS |
Maximum Operating Supply Voltage | 6 V |
Maximum High Level Output Current | +25mA |
Maximum Propagation Delay Time @ Maximum CL | 125ns |
Minimum Operating Supply Voltage | 2 V |
Maximum Low Level Output Current | -25mA |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |
Dimensions | 10.8 x 5.3 x 1.5mm |
Length | 10.8mm |
Output Type | Buffer, CMOS |
Minimum Operating Temperature | -40 °C |
Width | 5.3mm |
Height | 1.5mm |