- RS Stock No.:
- 663-2530
- Mfr. Part No.:
- SN74LS38D
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 663-2530
- Mfr. Part No.:
- SN74LS38D
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LS Family Logic Gates, Texas Instruments
Texas Instruments standard Logic Gates from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
Specifications
Attribute | Value |
---|---|
Logic Function | NAND |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | LS |
Maximum Operating Supply Voltage | 5.25 V |
Maximum High Level Output Current | -0.25mA |
Maximum Propagation Delay Time @ Maximum CL | 32 ns @ 5 V |
Minimum Operating Supply Voltage | 4.75 V |
Maximum Low Level Output Current | 24mA |
Minimum Operating Temperature | 0 °C |
Propagation Delay Test Condition | 45pF |
Dimensions | 8.65 x 3.91 x 1.58mm |
Height | 1.58mm |
Output Type | Open Collector |
Length | 8.65mm |
Width | 3.91mm |
Maximum Operating Temperature | +70 °C |