Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Logic ICs
Logic Gates
Semiconductors
Logic ICs
Logic Gates
Texas Instruments SN74AHC132D, Quad 2-Input NANDSchmitt Trigger Logic Gate, 14-Pin SOIC
RS Stock No.:
663-1136
Mfr. Part No.:
SN74AHC132D
Manufacturer:
Texas Instruments
This image is representative of the product range
View all Logic Gates
Discontinued product
RS Stock No.:
663-1136
Mfr. Part No.:
SN74AHC132D
Manufacturer:
Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
74AHC Family, Texas Instruments
Process: CMOS
Mains voltage: 2 to 5.5V
74AHC Family
Attribute
Value
Logic Function
NAND
Mounting Type
Surface Mount
Number of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
Yes
Package Type
SOIC
Pin Count
14
Logic Family
AHC
Input Type
Schmitt Trigger
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-8mA
Maximum Propagation Delay Time @ Maximum CL
15.4 ns @ 3.3 V, 9.7 ns @ 5 V
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
8mA
Minimum Operating Temperature
-40 °C
Height
1.58mm
Dimensions
8.65 x 3.91 x 1.58mm
Maximum Operating Temperature
+85 °C
Length
8.65mm
Propagation Delay Test Condition
50pF
Width
3.91mm