- RS Stock No.:
- 639-6082
- Mfr. Part No.:
- TC4S71F(TE85L,F)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 639-6082
- Mfr. Part No.:
- TC4S71F(TE85L,F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
L-MOS Standard Speed Series, Toshiba
The Toshiba TC4S/4W Series is a family of Low-voltage One-Gate standard CMOS (L-MOS) logic devices.
Operating voltage 3V to 18V maximum
L-MOS Family Logic ICs
One-Gate Logic (L-MOS)
Specifications
Attribute | Value |
---|---|
Logic Function | OR |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | SSOP |
Pin Count | 5 |
Logic Family | 4000 |
Maximum Operating Supply Voltage | 18 V |
Maximum High Level Output Current | -4mA |
Maximum Propagation Delay Time @ Maximum CL | 100 ns @ 10 V, 200 ns @ 5 V, 80 ns @ 15 V |
Minimum Operating Supply Voltage | 3 V |
Maximum Low Level Output Current | 4mA |
Minimum Operating Temperature | -40 °C |
Dimensions | 2.9 x 1.6 x 1.1mm |
Height | 1.1mm |
Maximum Operating Temperature | +85 °C |
Width | 1.6mm |
Propagation Delay Test Condition | 50pF |
Length | 2.9mm |