- RS Stock No.:
- 541-9724
- Mfr. Part No.:
- TC74AC02F(F)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 541-9724
- Mfr. Part No.:
- TC74AC02F(F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74AC Series 1, Toshiba
Process: CMOS
Mains voltage: 2 to 5.5 V
Mains voltage: 2 to 5.5 V
74AC Family
Specifications
Attribute | Value |
---|---|
Logic Function | NOR |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | SOP |
Pin Count | 14 |
Logic Family | AC |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | -24mA |
Maximum Propagation Delay Time @ Maximum CL | 7 ns @ 5 V, 9.8 ns @ 3.3 V |
Minimum Operating Supply Voltage | 2 V |
Maximum Low Level Output Current | 24mA |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -40 °C |
Width | 5.3mm |
Maximum Operating Temperature | +85 °C |
Dimensions | 10.3 x 5.3 x 1.5mm |
Height | 1.5mm |
Length | 10.3mm |