- RS Stock No.:
- 368-6758
- Mfr. Part No.:
- HEF4002BT,652
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 368-6758
- Mfr. Part No.:
- HEF4002BT,652
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
4000 Series Logic Gates, Nexperia
4000 CMOS Logic Family, Nexperia
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Logic Function | NOR |
Mounting Type | Surface Mount |
Number of Elements | 2 |
Number of Inputs per Gate | 4 |
Schmitt Trigger Input | No |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | 4000 |
Maximum Operating Supply Voltage | 15 V |
Maximum High Level Output Current | -3.6mA |
Maximum Propagation Delay Time @ Maximum CL | 120 ns @ 5 V, 40 ns @ 15 V, 50 ns @ 10 V |
Minimum Operating Supply Voltage | 3 V |
Maximum Low Level Output Current | 3.6mA |
Width | 4mm |
Propagation Delay Test Condition | 50pF |
Dimensions | 8.75 x 4 x 1.45mm |
Length | 8.75mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 1.45mm |