Texas Instruments Surface Mount Logic Adder, -0.4mA, 5.25 V, LS, SOIC
- RS Stock No.:
- 809-5876
- Mfr. Part No.:
- SN74LS283D
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-5876
- Mfr. Part No.:
- SN74LS283D
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LS | |
| Logic Function | Binary Full Adder | |
| Number of Bits | 4bit | |
| Number of Elements per Chip | 1 | |
| Maximum High Level Output Current | -0.4mA | |
| Maximum Low Level Output Current | 8mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Maximum Propagation Delay Time @ Maximum CL | 24 ns@ 15 pF | |
| Dimensions | 10 x 4 x 1.5mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Minimum Operating Temperature | 0 °C | |
| Propagation Delay Test Condition | 15pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LS | ||
Logic Function Binary Full Adder | ||
Number of Bits 4bit | ||
Number of Elements per Chip 1 | ||
Maximum High Level Output Current -0.4mA | ||
Maximum Low Level Output Current 8mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Maximum Propagation Delay Time @ Maximum CL 24 ns@ 15 pF | ||
Dimensions 10 x 4 x 1.5mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Supply Voltage 4.75 V | ||
Minimum Operating Temperature 0 °C | ||
Propagation Delay Test Condition 15pF | ||
74LS Family Complex Function, Texas Instruments
Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
