- RS Stock No.:
- 174-9136
- Mfr. Part No.:
- 148693
- Manufacturer:
- Brady
Discontinued product
- RS Stock No.:
- 174-9136
- Mfr. Part No.:
- 148693
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Brady Taglock Circuit Breaker
The Brady Taglock snap-on securing device prevents accidental engagement of electrical circuits during maintenance with 7.37mm shackle diameter. This device allows maintenance team members to individually tag and secure circuit breakers and communicate the most important safety and awareness messages to other team members.
Features and Benefits
• Single-pole circuit breaker lockout
• 120V Taglock circuit breaker
• 2 nylon cable tie and ID can apply
• Number of padlock required is 1
• Compatible with GE, ITE, Sylvania, Challenger, Bryan, General switch Co., Westinghouse, etc, breakers
• Secure with 50lb minimum strength non-releasable nylon fasteners or padlock
• fibreglass reinforced nylon, polypropylene materials
• Durable and light weight
• 120V Taglock circuit breaker
• 2 nylon cable tie and ID can apply
• Number of padlock required is 1
• Compatible with GE, ITE, Sylvania, Challenger, Bryan, General switch Co., Westinghouse, etc, breakers
• Secure with 50lb minimum strength non-releasable nylon fasteners or padlock
• fibreglass reinforced nylon, polypropylene materials
• Durable and light weight
Applications
• Factory
• Industry
• Residential
• Industry
• Residential
Certifications
• ANSI Standard Z244
• OSHA 29 CFR 1910.147
• OSHA 29 CFR 1910.147
Specifications
Attribute | Value |
---|---|
Type | Lockout Device |
Colour | Red |
Material | Nylon |
Lock Shackle Maximum Diameter | 7.37mm |