- RS Stock No.:
- 456-658
- Mfr. Part No.:
- NL12 SS
- Manufacturer:
- NORD-LOCK
- RS Stock No.:
- 456-658
- Mfr. Part No.:
- NL12 SS
- Manufacturer:
- NORD-LOCK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
Specifications
Attribute | Value |
---|---|
For Screw/Bolt Size | M12 |
Washer Type | Nord-Lock |
Inside Diameter | 13mm |
Outside Diameter | 19.5mm |
Material | Stainless Steel |
Stainless Steel Type | A4 316 |
Finish | Plain |
Thickness | 2.2mm |