Gefran Linear Transducer 300mm stroke 60 V IP40

  • RS Stock No. 332-2432
  • Mfr. Part No. PK-M-0300 0000X000X00
  • Manufacturer Gefran
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): IT
Product Details

PK series radial control linear sensors

Self-adjusting ball joint mechanical drive, M5 thread.
No variation of electrical output signal outside theoretical electrical stroke.
Connector outputs DIN 43650 - ISO 4400 4 pin.

Specifications
Attribute Value
Stroke 300mm
Supply Voltage 60 V
Housing Material Anodised Aluminium Nylon 66
IP Rating IP40
Overall Height 61mm
Overall Width 470mm
Overall Depth 38mm
Minimum Operating Temperature -30°C
Maximum Operating Temperature +100°C
2 Within 4 working day(s) (Global stock)
4 Within 5 working day(s) (Global stock)
Price Each
SGD 386.39
(exc. GST)
SGD 413.44
(inc. GST)
units
Per unit
1 - 4
SGD386.39
5 - 9
SGD372.87
10 - 24
SGD353.55
25 - 49
SGD334.23
50 +
SGD314.91
Related Products
Potentiometric technologyHigh IP67 protection ratingCompact designIdeal for applications ...
Description:
Potentiometric technologyHigh IP67 protection ratingCompact designIdeal for applications in cutting, glass washing, grinding or sand-blasting machines where the sensor is directly exposed to liquids or steam.Attached using terminal blocks supplied.
3-pole LTH connector4-pole LTM connector DIN43650-ISO4400. 50 → ...
Description:
3-pole LTH connector4-pole LTM connector DIN43650-ISO4400. 50 → 900 mm strokesPull shaft, M6 threadedIndependent linearity: ±0.05%Infinite resolutionAbsence of electrical signal variation in output, outside the theoretical electrical strokeMaximum displacement speed 5 m/sOperating temperature: -30 → ...
Linear travel sensor in potentiometric technology for industrial ...
Description:
Linear travel sensor in potentiometric technology for industrial useImproved service life of resistance track by doubled mounting of the sliderMechanical support with terminal blocks, self-aligning ball jointsNo change to the electrical signal outside of the theoretical electrical use areaOutput terminal ...
The optimum series of LVDT sensors are high ...
Description:
The optimum series of LVDT sensors are high performance sensors ideal for use in process control and research applications, the 9.52 mm diameter of these sensors make them an ideal choice where space is limited. Large radial bore clearance9.52 mm ...