- RS Stock No.:
- 883-1990
- Mfr. Part No.:
- 195204-228
- Manufacturer:
- Johnson Electric
Discontinued product
Alternative
Johnson Electric STA Linear Solenoid, 23.14N, 29.4N, 25.91 (Dia.) x 52.07 mm
SGD110.76
Each
RS Stock No.: 125-2240
- RS Stock No.:
- 883-1990
- Mfr. Part No.:
- 195204-228
- Manufacturer:
- Johnson Electric
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Johnson Electric Push & Pull Tubular Solenoids
The Ledex® STA Series of tubular solenoids is available in three sizes of 1⁄2", 3⁄4" and 1 inch diameter. Both push and pull types are available. All models are highly reliable and excellent quality.
Life Rating of 25 Million Actuations
Various AWG Sizes
Various AWG Sizes
Specifications
Attribute | Value |
---|---|
Supply Voltage | 25 V dc |
Action | Pull |
Series | 195204 |
Wire Size | 28AWG |
Coil Resistance | 9.15Ω |