- RS Stock No.:
- 144-1334
- Mfr. Part No.:
- 53761-81
- Manufacturer:
- Deltrol
Discontinued product
- RS Stock No.:
- 144-1334
- Mfr. Part No.:
- 53761-81
- Manufacturer:
- Deltrol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Deltrol MED 12x1.5 Tubular Frame Solenoid
Deltrol MED 12x1.5 series two position tubular solenoids utilise a tubular metal shell wrapped completely around the coil.
Features and Benefits
High performance construction
DC solenoids applications
UL certification
6 W continuous duty cycle
Push operation
Specifications
Attribute | Value |
---|---|
Power Consumption | 6 W |
Action | Push |
Supply Voltage | 12 V dc |
Maximum Stroke | 19.5mm |
Maximum Pull Force | 10.6N |
Holding Force | 0.4N |
Plunger Diameter | 7.94mm |
Product Height | 47.63mm |
Product Width | 19.05 (Dia.)mm |
Dimensions | 19.05 (Dia.) x 47.63 mm |
Coil Resistance | 25Ω |
Wire Size | 24 (Wire Lead)AWG |