nVent-SCHROFF Embedded Linear Power Supply
- RS Stock No.:
- 655-544
- Mfr. Part No.:
- 13105-012
- Manufacturer:
- nVent-SCHROFF
This image is representative of the product range
Subtotal (1 unit)*
SGD667.91
(exc. GST)
SGD728.02
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 1 unit(s) shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD667.91 |
*price indicative
- RS Stock No.:
- 655-544
- Mfr. Part No.:
- 13105-012
- Manufacturer:
- nVent-SCHROFF
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent-SCHROFF | |
| Product Type | Embedded Linear Power Supply | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand nVent-SCHROFF | ||
Product Type Embedded Linear Power Supply | ||
Standards/Approvals RoHS Compliant | ||
Related links
- nVent-SCHROFF Embedded Linear Power Supply
- nVent-SCHROFF 15 Gang Power Distribution Module 400V RCD Protected Fused Surge Protection
- nVent SCHROFF Cabinet Base Cabinet, 34 U
- nVent SCHROFF, 3 U Plug-In Unit Kit 167 mm 133.35 mm
- nVent SCHROFF IP-Pro Alu EMC Series Silver Grey Aluminium Enclosure IK09 110 mm 402 mm
- Linear Power Supplies
- OEP Linear Power Supply 20V ac, 1 A Output 12 V
- OEP Open Frame Linear Power Supply 27V ac, 1 A Output 24 V dc
