- RS Stock No.:
- 161-2569
- Mfr. Part No.:
- R103763020
- Manufacturer:
- Bosch Rexroth
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 161-2569
- Mfr. Part No.:
- R103763020
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
For long guides requiring shaft support and a high level of rigidity.
Lightweight precision housing (Aluminium)
Super Linear Bushing A with self-alignment feature
Secured by grooved taper pin
External seals
Relubricatable
Super Linear Bushing A with self-alignment feature
Secured by grooved taper pin
External seals
Relubricatable
Specifications
Attribute | Value |
---|---|
Bearing Inside Diameter | 30mm |
Bearing Outside Diameter | 47mm |
Bearing Unit Type | Linear Ball Bearing Unit |
Housing Dimensions | 79 x 87 x 60mm |
Dynamic Load Rating | 5020N |
Static Load Rating | 2880N |
Housing Width | 87mm |
Housing Height | 60mm |
Housing Length | 79mm |
Series | R1037 |