Texas Instruments AM26LV32ID, Quad Line Receiver RS-422, V.11, 3.3 V, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

RS-422 Line Receivers, Texas Instruments

RS-422 Line Drivers and Receivers

Specifications
Attribute Value
Number of Receivers 2, 4
Number of Receivers per Line 10
Receiver Signal Type Differential
Power Supply Type Single
Typical Single Supply Voltage 3.3 V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Interface Standards EIA/TIA-422-B, RS-422, V.11
Dimensions 9.9 x 3.91 x 1.58mm
Length 9.9mm
Width 3.91mm
Minimum Operating Temperature -40 °C
Height 1.58mm
Maximum Operating Temperature +85 °C
120 In stock for delivery within 4 working days
Price Each (In a Tube of 40)
SGD 1.805
(exc. GST)
SGD 1.931
(inc. GST)
units
Per unit
Per Tube*
40 +
SGD1.805
SGD72.20
*price indicative