- RS Stock No.:
- 121-9100
- Mfr. Part No.:
- UA9637ACD
- Manufacturer:
- Texas Instruments
150 In stock for delivery within 4 working days
Added
Price Each (In a Tube of 75)
SGD1.842
(exc. GST)
SGD2.008
(inc. GST)
Units | Per unit | Per Tube* |
75 + | SGD1.842 | SGD138.15 |
*price indicative |
- RS Stock No.:
- 121-9100
- Mfr. Part No.:
- UA9637ACD
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RS-422 Line Receivers, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-422 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Line Receiver IC |
Input Type | Differential |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.91 x 1.58mm |