- RS Stock No.:
- 756-3123
- Mfr. Part No.:
- TC74VHC9126FT(EL,K
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-3123
- Mfr. Part No.:
- TC74VHC9126FT(EL,K
- Manufacturer:
- Toshiba
Legislation and Compliance
Product Details
TC74VHC Family Inverters & Buffers, Toshiba
74VHC Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74VHC |
Logic Function | Schmitt Trigger Buffer |
Number of Channels per Chip | 5 |
Output Type | 3 State |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Maximum High Level Output Current | 25mA |
Maximum Low Level Output Current | -25mA |
Maximum Propagation Delay Time @ Maximum CL | 20.5ns |
Dimensions | 5.4 x 4.4 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2 V |
Propagation Delay Test Condition | 50pF |