Maxim Integrated MAX232ACWE+, Line Transceiver, EIA/TIA-232-E/ RS-232/ V.24/ V.28 2-TX 2-RX, 5 V, 16-Pin SOIC W
- RS Stock No.:
- 622-7857
- Mfr. Part No.:
- MAX232ACWE+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 622-7857
- Mfr. Part No.:
- MAX232ACWE+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
RS-232 Dual Transmitters/Receivers, Maxim Integrated
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxims RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.
Multichannel RS232 Driver/Receiver (RS232 Transceiver)
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications
Applications
High Speed Modems
Battery Powered Equipment
Notebook, Subnotebook, and Palmtop Computers
Printers
Handheld Equipment
Peripherals
Battery Powered Equipment
Notebook, Subnotebook, and Palmtop Computers
Printers
Handheld Equipment
Peripherals
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Number of Transmitters | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Minimum Operating Temperature | 0 °C |
Pin Count | 16 |
Maximum Operating Temperature | +70 °C |
Dimensions | 10.5 x 7.6 x 2.35mm |
Height | 2.35mm |
Length | 10.5mm |
Width | 7.6mm |