- RS Stock No.:
- 540-8005
- Mfr. Part No.:
- TC74HC241AF(F)
- Manufacturer:
- Toshiba
20 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 5)
SGD1.268
(exc. GST)
SGD1.382
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | SGD1.268 | SGD6.34 |
25 - 120 | SGD1.242 | SGD6.21 |
125 - 245 | SGD1.218 | SGD6.09 |
250 - 495 | SGD1.164 | SGD5.82 |
500 + | SGD1.088 | SGD5.44 |
*price indicative |
- RS Stock No.:
- 540-8005
- Mfr. Part No.:
- TC74HC241AF(F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Logic Function | Buffer, Line Driver |
Number of Channels per Chip | 8 |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 20 |
Maximum High Level Output Current | -7.8mA |
Maximum Low Level Output Current | 7.8mA |
Maximum Propagation Delay Time @ Maximum CL | 130 ns @ 2 V |
Dimensions | 12.8 x 5.3 x 1.5mm |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 6 V |
Propagation Delay Test Condition | 150pF |