- RS Stock No.:
- 533-8899
- Mfr. Part No.:
- DS75176BTN/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 533-8899
- Mfr. Part No.:
- DS75176BTN/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RS-485 Line Drivers and Receivers, High Speed, Texas Instruments
A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Number of Transmitters | 1 |
Package Type | MDIP |
Maximum Operating Temperature | +85 °C |
Pin Count | 8 |
Minimum Operating Temperature | -40 °C |
Dimensions | 9.27 x 6.35 x 3.3mm |
Height | 3.3mm |
Length | 9.27mm |
Width | 6.35mm |