INA2137UA Texas Instruments, 2-Channel Differential Line Receiver 12 V, 15 V, 18 V, 24 V, 28 V, 9 V 14-Pin SOIC
- RS Stock No.:
- 285-8205
- Mfr. Part No.:
- INA2137UA
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 285-8205
- Mfr. Part No.:
- INA2137UA
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Differential Amplifiers, Texas Instruments
Differential Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Number of Channels per Chip | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Minimum Operating Temperature | -40 °C |
Pin Count | 14 |
Maximum Operating Temperature | +85 °C |
Dimensions | 8.65 x 3.91 x 1.58mm |
Height | 1.58mm |
Length | 8.65mm |
Width | 3.91mm |