Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Interface ICs
Line Interface ICs
Analog Devices SSM2143PZ Differential Line Receiver, 8-Pin PDIP
RS Stock No.:
157-8520
Mfr. Part No.:
SSM2143PZ
Manufacturer:
Analog Devices
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
157-8520
Mfr. Part No.:
SSM2143PZ
Manufacturer:
Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Specifications
SSM2143, -6dB Differential Line Receiver
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Audio Line Drivers and Receivers, Analog Devices
Audio Amplifiers, Analog Devices
Attribute
Value
Number of Channels per Chip
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
9.27 x 7.24 x 3.43mm