Schneider Electric Roller Limit Switch, IP65, DP, Metal Housing, 240V ac Max, 3A Max
- RS Stock No.:
- 247-2337
- Mfr. Part No.:
- XCRT215
- Manufacturer:
- Schneider Electric
View all Limit Switches
Temporarily out of stock - back order for despatch 12/04/2023, delivery within 4 working days from despatch date
Price Each
SGD816.74
(exc. GST)
SGD882.08
(inc. GST)
units | Per unit |
1 + | SGD816.74 |
- RS Stock No.:
- 247-2337
- Mfr. Part No.:
- XCRT215
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- FR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric XC limit switch with a rated operational current of 3A at 240 V AC, has 2 poles with metal housing. It is furnished with screw clamp terminals for electrical connection and 1 entry tapped for PG 13.5 cable gland. The side rotary actuator heads can be set for the actuation to be clockwise, anti clockwise or both. The operator type is a spring return roller stainless steel with lever with snap-action contact operation.
Ambient air temperature for operation -25 to 70 °C
IP degree of protection IP65
IP degree of protection IP65
Specifications
Attribute | Value |
Actuator Type | Roller |
Pole and Throw Configuration | DP |
IP Rating | IP65 |
Maximum Current | 3A |
Housing Material | Metal |
Maximum AC Voltage | 240V |