- RS Stock No.:
- 124-2490
- Mfr. Part No.:
- CR105
- Manufacturer:
- WJ Furse
Discontinued product
- RS Stock No.:
- 124-2490
- Mfr. Part No.:
- CR105
- Manufacturer:
- WJ Furse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Furse Rod to Tape Clamp (type A)
Furse Rod to Tape Clamp (Type A) is designed to connect earth rod to copper tape to complete earth rod assembly. Conductivity and mechanical strength are essential considerations in clamp design to ensure that an earthing system remains operative for many years.
Features
Corrosion resistance
High-quality copper and aluminium alloys
Phosphor bronze fitting
Tightening torque 15 Nm
Applications
Used to connect earth rod to copper tape.
Standards
IEC/BS EN 62561-1 Class H
BS 7430
UL467
BS 7430
UL467
WJ Furse Earth Clamp, Lightning Protection, Copper-Zinc Base Alloy Material - 7TCA083210R0004 CR105
To cut the risk of electrical malfunctions and damage to your machinery, reach for this earth clamp from WJ Furse. The device connects your earth rod to a flat tape conductor, ensuring a secure and low-resistance connection in your earthing system. When there's a lightning strike, the clamp safely redirects the excess energy into the ground. A body made of durable copper-zinc base alloy resists mechanical stress and corrosion to give you long-term use in harsh industrial settings.
Features & Benefits
Low weight of 86.1g makes it easy to handle and minimises strain on your setup
Maximum conductor size of 26 x 12mm and nominal rod diameter of 20mm suits a wide range of setups
Supplied in packs of 10 for convenient stocking
Hex-head bolt allows for precise torque adjustment
Maximum conductor size of 26 x 12mm and nominal rod diameter of 20mm suits a wide range of setups
Supplied in packs of 10 for convenient stocking
Hex-head bolt allows for precise torque adjustment
Applications
Power generation plants
Telecommunications equipment
Oil and gas industry
Construction sites
Maritime transport
Telecommunications equipment
Oil and gas industry
Construction sites
Maritime transport
How reliable is this component?
The earth clamp's copper-zinc body delivers high electrical conductivity. This ensures minimal energy loss and reduces the risk of overheating to safeguard your system from potential damage.
Specifications
Attribute | Value |
---|---|
Maximum Conductor Size | 26 x 12mm |
Material | Copper Alloy |
Nominal Rod Diameter | 12.7mm |
Clamp/Clip Type | Rod to Tape Clamp |