This wireless LED remote controller from Power LED is suitable for indoor lighting. The RGBRF-RC1 Controller manages the RGB colour adjustment. With 3/4/5 x 5A output channels, the RGBRF-RC1 LED Controller can control up to 6 zones and set 6 scenes at each zone. Suitable for a wide range of domestic, commercial and retail internal lighting applications, the RGBRF-RC1 LED controller is ideal for: accent lighting, mood lighting, cove lighting, under cabinet lighting, decorative lighting and display cabinet lighting.
Suitable for indoor LED lighting User-friendly interface, easy and simple operation Control up to 6 zones & set 6 scenes at each zone Pre-set 10 changing modes, with pause function Capable of RGB colour adjustment Press button RGBW controller Can achieve Red/Green/Blue/White colour directly Synchronization function of pattern changes ensure consistent change Control synchronously after installing software on iphone, ipad, android. Enable to dim brightness of each R, G, B, W channel, in order to mix millions of colours Three-channel / four-channel