- RS Stock No.:
- 147-051
- Mfr. Part No.:
- 224-114
- Manufacturer:
- Wago
Discontinued product
- RS Stock No.:
- 147-051
- Mfr. Part No.:
- 224-114
- Manufacturer:
- Wago
Legislation and Compliance
Product Details
224 Series
Lighting connectors designed specifically for the application of fitting wall mounting and ceiling luminaries. Prepare wires by stripping to 9-11mm.
Reliable and vibration proof interconnections
Installation side cable acceptance, 1.0 – 2.5mm² solid pushwire
Lighting side cable acceptance, 0.5 – 2.5mm² solid and fine-stranded (flex) cage clamp
Installation side cable acceptance, 1.0 – 2.5mm² solid pushwire
Lighting side cable acceptance, 0.5 – 2.5mm² solid and fine-stranded (flex) cage clamp
Note
Approvals
ABS; ASTA;BBJ; BV; CSA; DEMKO;DNV; FIMKO; LR; UL; NEMKO; SEMKO; GL; KEMA; OVE; RMR; Rose TesT; VDE
Specifications
Attribute | Value |
---|---|
Series | 224 |
Colour | Black |
Type | Connector |
Current Rating | 24A |
Voltage Rating | 400 V |
Wire Size | 0.5 → 2.5 mm² |
Termination Method | Spring |