- RS Stock No.:
- 145-8316
- Mfr. Part No.:
- 0 770 12
- Manufacturer:
- Legrand
Discontinued product
- RS Stock No.:
- 145-8316
- Mfr. Part No.:
- 0 770 12
- Manufacturer:
- Legrand
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Legrand White Panel Mount Mosaic Pushbutton Light Switch
The Legrand white panel mount Mosaic 10AX pushbutton light switch with LED indicator is made of polycarbonate. It has an electric rating of 10A and 250V. This is a general lighting control mechanism with or without signalling component (indicator light). The mechanism can be flush-mounted or surface-mounted.
Features and Benefits:
• 2-way switch
• 2 modules and 1 gang switch
• ABS rocker with PC rocker support and a PC base
• Halogen free
• UV resistant
• Switch is self-extinguishing at +850°C/30sec for insulating components holding live parts in place and at +650°C/30sec for the other insulating components
• Storage temperature ranging from -10°C to +70°C
• Operating temperature ranging from -5°C to +35°C
• 45mm in length
• 2 modules and 1 gang switch
• ABS rocker with PC rocker support and a PC base
• Halogen free
• UV resistant
• Switch is self-extinguishing at +850°C/30sec for insulating components holding live parts in place and at +650°C/30sec for the other insulating components
• Storage temperature ranging from -10°C to +70°C
• Operating temperature ranging from -5°C to +35°C
• 45mm in length
Certifications:
• IP41 rated
• IK04 rated
• IK04 rated
General lighting control mechanisms with or without signalling components (indicator light).The mechanisms can be flush-mounted or surface-mounted.To be equipped with plate.
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Light Switch Type | Push Button Light Switch |
Number of Ways | 2 |
Current Rating | 10A |
Colour | White |
Mount Type | Panel |
Material | Polycarbonate |
Series | Mosaic |
Voltage Rating | 250V |
Depth | 36.3mm |
Number of Modules | 2 |
Colour Shade | White |
Length | 45mm |
Height | 45mm |