ifm electronic OY Series Light Curtain, 50 mm Resolution
- RS Stock No.:
- 596-960
- Mfr. Part No.:
- OY290S
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
SGD5,692.73
(exc. GST)
SGD6,205.08
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD5,692.73 |
*price indicative
- RS Stock No.:
- 596-960
- Mfr. Part No.:
- OY290S
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Light Curtain | |
| Series | OY | |
| Beam Resolution | 50mm | |
| Safety Type | 4 | |
| Standards/Approvals | PL e, IEC 62061 SIL 3, IEC 61508 SIL 3, IEC 61496-1, ISO 13849-1:2015 category 4 | |
| Protective Height | 1510mm | |
| Maximum Supply Voltage | 24V | |
| Maximum Protective Width | 20m | |
| Length | 1563mm | |
| Width | 30mm | |
| Terminal Type | M12 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Light Curtain | ||
Series OY | ||
Beam Resolution 50mm | ||
Safety Type 4 | ||
Standards/Approvals PL e, IEC 62061 SIL 3, IEC 61508 SIL 3, IEC 61496-1, ISO 13849-1:2015 category 4 | ||
Protective Height 1510mm | ||
Maximum Supply Voltage 24V | ||
Maximum Protective Width 20m | ||
Length 1563mm | ||
Width 30mm | ||
Terminal Type M12 | ||
- COO (Country of Origin):
- IT
The ifm electronic Safety Light Curtain offers reliable protection for hazardous areas and access points, complies with the requirements of type 4 in accordance with IEC 61496, and features a wide range of selectable configurations directly on the unit.
Slim and robust design for use in harsh industrial environments
Easy connection via the tried-and-tested M12 connector
Related links
- ifm electronic OY Series Light Curtain, 50 mm Resolution
- ifm electronic OY Series Light Curtain, 14 mm Resolution
- ifm electronic OY Series Light Curtain, 30 mm Resolution
- Tool Chests & Tool Cabinets
- Tape Measures, Metric & Imperial
- Thermal Imaging Camera | Thermographic
- L Shape Hex Keys
- USB Cables C & B Extension Cables
