Pilz PSEN opII3H Series Light Curtain Sender, Receiver, 30 mm Resolution

Subtotal (1 unit)*

SGD2,317.22

(exc. GST)

SGD2,525.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,317.22

*price indicative

RS Stock No.:
340-335
Mfr. Part No.:
632020
Manufacturer:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Light Curtain

Series

PSEN opII3H

Beam Resolution

30mm

Component Type

Sender, Receiver

Safety Type

3

Standards/Approvals

UKCA, KCs, CE, cULus Listed, TU¨V, EAC (Eurasian)

Protective Height

150mm

Maximum Supply Voltage

24V

Minimum Scanning Distance

0.2m

Width

35mm

Height

229mm

Length

50mm

Terminal Type

M12

RoHS Status: Exempt

COO (Country of Origin):
CH
The Pilz Safety Light Guard features Type 3, PL d hand protection with a resolution of 30 mm and a protected field height of 150 mm. It operates with a 24 V supply voltage and includes an M12 connector, with both transmitter and receiver equipped with 5-pin connectors. Please note that the connection cable is not supplied with the device.

CE and UKCA listed

Infrared sensor principle

Aluminium housing

Related links