- RS Stock No.:
- 913-3253
- Mfr. Part No.:
- LW Y8SG-V1AA-3K6L
- Manufacturer:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 913-3253
- Mfr. Part No.:
- LW Y8SG-V1AA-3K6L
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM Micro SIDELED Series LEDs
The Micro SIDELED, from OSRAM Opto Semiconductors, is a low profile side emitting LED light source. A built-in reflector optimises the light output of the Micro SIDELED LED and its flat package suits applications where space is limited. The Micro SIDELED is ideal for applications such as backlighting (LCD, mobile phones, switches, keys, displays, illuminated advertising) and is optimised for coupling into light guides.
Miniature package LED with radiation direction parallel to PCB
Viewing angle 120°
Viewing angle 120°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 3010 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.2 V |
Luminous Intensity | 1 cd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 3.2 lm |
Lens Shape | Rectangle |
Series | Micro SIDELED |
Dimensions | 2.3 x 1.2 x 1.1mm |
Colour Temperature | 8200K |