- RS Stock No.:
- 890-9661
- Mfr. Part No.:
- VAOL-5LAE1
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 890-9661
- Mfr. Part No.:
- VAOL-5LAE1
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
VAOL-5 Series T1-3/4 5mm LEDs
A range of T1-3/4 (5mm) through-hole mounting LEDs from VCC available in a wide variety of colours and light intensities.
Visible Light LEDs, VCC
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 5mm (T-1 3/4) |
Forward Voltage | 2.2 V |
Viewing Angle | 60 ° |
Dominant Wavelength | 640 nm |