- RS Stock No.:
- 890-7401
- Mfr. Part No.:
- 568-0701-111F
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-7401
- Mfr. Part No.:
- 568-0701-111F
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Dialight 568-0x0x Series LED CBI® Circuit Board Indicators
The 568-0x0x series, from Dialight, are quad-level PCB LED indicators. They are a part of Dialight's CBI® circuit board indicator family. The 568-0x0x series consists of four 2mm (T-3/4) LEDs within a black plastic housing. The housing holds the LEDs at a right angle whilst providing a high contrast from the board.
Features of the 568-0x0x PCB LED indicators:
Quad-level (4 LEDs high)
Through-hole mounting
Black plastic housing
Right angle
DIN 41494 compatible
Quad-level (4 LEDs high)
Through-hole mounting
Black plastic housing
Right angle
DIN 41494 compatible
PCB LED Indicators, Dialight
Specifications
Attribute | Value |
---|---|
LED Colours | Green, Red |
Mounting Type | Through Hole |
Number of LEDs | 4 |
Number of Pins | 8 |
Viewing Angle | 60 ° |
Dominant Wavelength | 565 / 635 nm |
Dimensions | 4.32 x 14.22 x 20.32mm |
Series | 568 |
Lens Colour | White |
Lens Finish | Non-Diffused, Untinted |