Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
LEDs - Light Emitting Diodes
LEDs
Lumex2.6 V Green LED 3mm Through Hole, SSL-LX3044SGC
RS Stock No.:
888-7004
Mfr. Part No.:
SSL-LX3044SGC
Manufacturer:
Lumex
View all LEDs
Discontinued product
RS Stock No.:
888-7004
Mfr. Part No.:
SSL-LX3044SGC
Manufacturer:
Lumex
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TW
Lumex Through-hole LED Range
Visible Light LEDs, Lumex
Attribute
Value
LED Colours
Green
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.6 V
Luminous Intensity
200 mcd
Number of Pins
2
Viewing Angle
30 °
Lens Shape
Dome
Dominant Wavelength
565 nm
Dimensions
5.5 (H) x 3.16 (Dia.)mm
Forward Current
150mA
Lens Colour
Clear
Lens Finish
Clear