- RS Stock No.:
- 888-6710
- Mfr. Part No.:
- SSL-LX100133ID
- Manufacturer:
- Lumex
Discontinued product
- RS Stock No.:
- 888-6710
- Mfr. Part No.:
- SSL-LX100133ID
- Manufacturer:
- Lumex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SSL-LX1001133 Series T-10mm - QuasarBrite™
The Lumex QuasarBrite™ range of LEDs have been designed to offer a high level of brightness with a wide variety of choices to suit many possible applications. They are also extremely efficient with no loss in performance using less power than most similar LEDs.
Potential Applications:
Board or panel indication or illumination
Backlighting of overlays and graphics
Annunciator and control panels
Keyboards and switches
Telecom switches and central station equipment
Signs, warming lights, displays
Potential Applications:
Board or panel indication or illumination
Backlighting of overlays and graphics
Annunciator and control panels
Keyboards and switches
Telecom switches and central station equipment
Signs, warming lights, displays
State-of-the-art high brightness LED chip technology
Choice of LED colours and lens finishes
Lead frame/lens casting reliability
Easy to solder leads, tin finish
Blinking LEDs
With internal resistor for 5V and 12V operation
Choice of LED colours and lens finishes
Lead frame/lens casting reliability
Easy to solder leads, tin finish
Blinking LEDs
With internal resistor for 5V and 12V operation
Visible Light LEDs, Lumex
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 10 mm |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.5 V |
Luminous Intensity | 40 mcd |
Number of Pins | 2 |
Viewing Angle | 60 ° |
Lens Shape | Dome |
Dominant Wavelength | 635 nm |
Lens Colour | Red |
Lens Finish | Diffused |
Forward Current | 20mA |
Dimensions | 14.5 x 11 (Dia.)mm |
Series | QuasarBrite |