- RS Stock No.:
- 888-6221
- Mfr. Part No.:
- SML-LX3632SISUGSBC-TR
- Manufacturer:
- Lumex
Discontinued product
- RS Stock No.:
- 888-6221
- Mfr. Part No.:
- SML-LX3632SISUGSBC-TR
- Manufacturer:
- Lumex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Lumex SMT LEDs
Visible Light LEDs, Lumex
Specifications
Attribute | Value |
---|---|
LED Colours | RGB |
Package Type | 3632 |
Mounting Type | Surface Mount |
Forward Voltage | 2.4 V, 2.6 V, 4.5 V |
Luminous Intensity | 50 mcd, 60 mcd, 75 mcd |
Viewing Angle | 120 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 430 nm, 574 nm, 636 nm |
Lens Finish | Clear |
Lens Colour | Clear |
Forward Current | 70 mA, 160 mA |
Dimensions | 3.6 x 3.2 x 1.1mm |