- RS Stock No.:
- 888-5616
- Mfr. Part No.:
- CCL-LX45SRT
- Manufacturer:
- Lumex
Discontinued product
- RS Stock No.:
- 888-5616
- Mfr. Part No.:
- CCL-LX45SRT
- Manufacturer:
- Lumex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
CCL-LX45 0805 SMT QuasarBrite™ LEDs
The Lumex QuasarBrite™ range of LEDs have been designed to offer a high level of brightness yet maintain a slimmer footprint making them ideally suited to space restricted applications. They are also extremely efficient with no loss in performance. A lot of emphasis has been placed on reducing complications when designing board layout and mounting these items with less drilling and fewer plate holes required for these LEDs.
Potential Applications:
Industrial controls
Medical equipment
Communications equipment
Test and measurement
Security electronics
Potential Applications:
Industrial controls
Medical equipment
Communications equipment
Test and measurement
Security electronics
Superior heat dissipation
Choice of colours and lens finishes
Lead frame/lens casting reliability
Easy-to-solder leads
Choice of colours and lens finishes
Lead frame/lens casting reliability
Easy-to-solder leads
Visible Light LEDs, Lumex
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 2012 (0805) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.1 V |
Luminous Intensity | 8 mcd |
Number of Pins | 2 |
Viewing Angle | 180 ° |
Lens Shape | Round |
Dominant Wavelength | 600 nm |
Lens Finish | Clear |
Dimensions | 3.2 x 1.27 x 1.2mm |
Forward Current | 800mA |
Lens Colour | Clear |