- RS Stock No.:
- 872-1749
- Mfr. Part No.:
- KP-2012ZGC
- Manufacturer:
- Kingbright
780 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 20)
SGD0.723
(exc. GST)
SGD0.788
(inc. GST)
Units | Per unit | Per Pack* |
20 - 20 | SGD0.723 | SGD14.46 |
40 - 80 | SGD0.708 | SGD14.16 |
100 - 180 | SGD0.686 | SGD13.72 |
200 - 380 | SGD0.665 | SGD13.30 |
400 + | SGD0.645 | SGD12.90 |
*price indicative |
- RS Stock No.:
- 872-1749
- Mfr. Part No.:
- KP-2012ZGC
- Manufacturer:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright SMT Chip LED 2012 (0805) Package
The Chip LED 0805 LEDs, from Kingbright, are in the industry standard 0805 package. These surface mount (SMT) LEDs measure 2.0 x 1.25 x 0.4 mm. Offering low power consumption and a wide viewing angle, the Chip LED 0805 series are ideal for backlight and indicator applications. There are also various colours and lens types available in the Chip LED 0805 range.
Features of the 2012 family of LEDs:
Standard 0805 package
Dimensions: 2 x 1.25 mm
Single-colour and bi-colour options
Standard 0805 package
Dimensions: 2 x 1.25 mm
Single-colour and bi-colour options
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Visible Light LEDs, Kingbright
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | 2012 (0805) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 4.1 V |
Luminous Intensity | 400 mcd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 525 nm |
Lens Colour | Clear |
Forward Current | 25mA |
Dimensions | 2 x 1.25 x 1.1mm |