- RS Stock No.:
- 869-6586
- Mfr. Part No.:
- TL1WK-LL1,L(O
- Manufacturer:
- Toshiba
Temporarily out of stock - back order for despatch 09/07/2024, delivery within 3 working days from despatch date
Added
Price Each (In a Pack of 25)
SGD0.331
(exc. GST)
SGD0.361
(inc. GST)
Units | Per unit | Per Pack* |
25 - 25 | SGD0.331 | SGD8.275 |
50 - 100 | SGD0.325 | SGD8.125 |
125 - 225 | SGD0.318 | SGD7.95 |
250 - 475 | SGD0.311 | SGD7.775 |
500 + | SGD0.304 | SGD7.60 |
*price indicative |
- RS Stock No.:
- 869-6586
- Mfr. Part No.:
- TL1WK-LL1,L(O
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
Toshiba LETERAS™ LED Lamps, TL1Wx Series
0.65 x 0.65 Chip Scale Package (CSP)
Gallium Nitride on Silicon (GaN-On-Si)
Gallium Nitride on Silicon (GaN-On-Si)
Visible Light LEDs, Toshiba
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | CSP |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.8 V |
Number of Pins | 2 |
Luminous Flux | 18.5 lm |
Lens Shape | Rectangle |
Colour Temperature | 2700K |
Dimensions | 0.65 x 0.65 x 0.36mm |
Forward Current | 180mA |
Series | LETERAS |