- RS Stock No.:
- 829-4317
- Mfr. Part No.:
- NHSW046AT-B-T-V
- Manufacturer:
- Nichia
Discontinued product
- RS Stock No.:
- 829-4317
- Mfr. Part No.:
- NHSW046AT-B-T-V
- Manufacturer:
- Nichia
Technical data sheets
Legislation and Compliance
Product Details
Nichia 046A Series LEDs
The 046A series, from Nichia, are a family of surface mount (SMD) LEDs. They come in blue colour options and are designed for automotive interior applications.
Features of the 046A LEDs:
Surface mounted (SMD)
Dimensions: 2.2 x 1.4 x 1.3 mm
Viewing angle: 115°
Surface mounted (SMD)
Dimensions: 2.2 x 1.4 x 1.3 mm
Viewing angle: 115°
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | PLCC 2 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.2 V |
Luminous Intensity | 360 mcd |
Number of Pins | 2 |
Viewing Angle | 70 ° |
Lens Shape | Dome |
Dominant Wavelength | 750 nm |
Dimensions | 2.2 x 1.4 x 1.3mm |