- RS Stock No.:
- 813-4883
- Mfr. Part No.:
- HLMP-NL06
- Manufacturer:
- Broadcom
Discontinued product
- RS Stock No.:
- 813-4883
- Mfr. Part No.:
- HLMP-NL06
- Manufacturer:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Avago HLMP-Nxxx Series LEDs
The HLMP-N305, HLMP-NG0x and HLMP-NL06 series, from Avago Technologies, are T-1 (3mm) auto insertable LED lamps. This series of LEDs are capable of withstanding automatic insertion and wave soldering processes. The HLMP-Nxxx series are signed with a thick epoxy flange and soft leadframe material, ideal for clinch cut operations.
Suitable applications for the HLMP-Nxxx LEDs are general purpose and high volume manufacturing.
Suitable applications for the HLMP-Nxxx LEDs are general purpose and high volume manufacturing.
Features of the HLMP-Nxxx LEDs:
- T-1 (3mm) auto insertable package
- AllnGaP SunPower intensity
- High light output
- Tinted diffused and non-diffused lenses
- Wide viewing angle
- Variety of colours
- T-1 (3mm) auto insertable package
- AllnGaP SunPower intensity
- High light output
- Tinted diffused and non-diffused lenses
- Wide viewing angle
- Variety of colours
Visible Light LEDs, Avago Technologies
Specifications
Attribute | Value |
---|---|
LED Colours | Amber |
Package Type | 3mm (T-1) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.02 V |
Luminous Intensity | 96.2 mcd |
Number of Pins | 2 |
Viewing Angle | 60 ° |
Lens Shape | Round |
Dominant Wavelength | 590 nm |
Lens Colour | Amber |
Dimensions | 3 x 5.5mm |