- RS Stock No.:
- 810-6834
- Mfr. Part No.:
- CLM1B-AKW-CVAVB353
- Manufacturer:
- Cree
Discontinued product
- RS Stock No.:
- 810-6834
- Mfr. Part No.:
- CLM1B-AKW-CVAVB353
- Manufacturer:
- Cree
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cree CLM1 Series LEDs
The Cree CLM1 series consists of 1-in-1 surface mounted (SMD) LEDs within the industry standard PLCC2 package. The CLM1 LEDs offer high reliability which makes them suitable for use under illumination application conditions. These light emitting diodes (LEDs) are designed to work reliably under a variety of environmental conditions. A wide viewing angle within this PLCC2 package makes the CLM1 LED perfect for channel letter and general backlight applications. The LEDs flat top emitting surface makes the CLM1 and a light pipe an easy combination.
Industry standard PLCC2 package
Size: 3.2 x 2.7mm
Size: 3.2 x 2.7mm
Visible Light LEDs, Cree Inc
Specifications
Attribute | Value |
---|---|
LED Colours | Amber |
Package Type | PLCC 2 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.6 V |
Luminous Intensity | 1.1 cd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Lens Shape | Round |
Dominant Wavelength | 596 nm |
Lens Colour | Clear |