- RS Stock No.:
- 810-0458
- Mfr. Part No.:
- C503B-RBN-CW0Z0AA2
- Manufacturer:
- Cree LED
Temporarily out of stock - back order for despatch 13/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 50)
SGD0.217
(exc. GST)
SGD0.237
(inc. GST)
Units | Per unit | Per Pack* |
50 - 200 | SGD0.217 | SGD10.85 |
250 - 450 | SGD0.20 | SGD10.00 |
500 - 1200 | SGD0.186 | SGD9.30 |
1250 - 2450 | SGD0.173 | SGD8.65 |
2500 + | SGD0.17 | SGD8.50 |
*price indicative |
- RS Stock No.:
- 810-0458
- Mfr. Part No.:
- C503B-RBN-CW0Z0AA2
- Manufacturer:
- Cree LED
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cree C503 Series Colour LEDs
The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight. The C503 series provides dependable performance and a stable light output over long periods of time. The LED lamps are manufactured using an optical-grade epoxy resin which offers temperature and moisture resistance for outdoor signal and sign applications.
Electronic signs and signals (ESS)
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol signs
Amusement
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol signs
Amusement
Cree - Single Colour LEDs
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 5mm (T-1 3/4) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.6 V |
Luminous Intensity | 12 cd |
Number of Pins | 2 |
Viewing Angle | 23 ° |
Lens Shape | Round |
Dominant Wavelength | 630 nm |
Lens Colour | Clear |